* Images are for reference only
BLM15PX600SH1D
- Manufacturer
- MURATA MANUFACTURING CO LTD
- MFR.Part #
- BLM15PX600SH1D
- JLCPCB Part #
- C7509827
- Package
- -
- Description
- Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLM15PX600SH1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLM15PX600SH1D technical specifications, attributes, and parameters.
BLM15PX600SH1D symbol, PCB footprint from the free EasyEDA PCB design tool.
BLM15PX600SH1D datasheets or manufacturer documentation.
Datasheet: BLM15PX600SH1D Datasheet (PDF)
Unavailable
Featured Products
-
GRM188Z71A106MA73J
MURATA MANUFACTURING CO LTD
$0.0365
-
GRMJN65C1H104JE01J
MURATA MANUFACTURING CO LTD
$0.0365
-
GRM155R71C823JA88J
MURATA MANUFACTURING CO LTD
$0.0365
-
GRM2195C2A273JE01J
MURATA MANUFACTURING CO LTD
$0.0365
-
GRM1885C2A470FA01D
MURATA MANUFACTURING CO LTD
$0.0365
-
LQG15WZ7N5G02D
MURATA MANUFACTURING CO LTD
$0.0365