
* Images are for reference only
855135013
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 855135013
- JLCPCB Part #
- C293707
- Package
- SMD
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Non-PoE RJ11 Jack Right Angle Unshielded SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2515
Minimum: 1
Full Reel: 236
$0.01
Add To List
Available Order Qty: 2490
In-stock Item Pricing
Qty Unit Price
1+
$1.4064
10+
$1.2211
30+
$1.1293
100+
$1.0391
500+
$0.9843
1000+
$0.9553
Related Products
Welcome back, may I help you?