
* Images are for reference only
URF4824QB-100WHR3
Extended
- Manufacturer
- --
- MFR.Part #
- URF4824QB-100WHR3
- JLCPCB Part #
- C7470344
- Package
- DIP,61.8x40.2mm
- Description
- -40℃~+85℃ 1000uF 100W 130mVp-p 18V~75V 2.25kV 24V 250kHz 27.7mm 4.2A 40.2mm 61.8mm 93% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection DIP,61.8x40.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$45.2205
10+
$44.0536
Welcome back, may I help you?