* Images are for reference only
54-00253
- Manufacturer
- TENSILITY INTERNATIONAL CORP
- MFR.Part #
- 54-00253
- JLCPCB Part #
- C7464444
- Package
- THrough hole
- Description
- Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering [Fixture Required]
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
54-00253 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 54-00253 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
54-00253 symbol, PCB footprint from the free EasyEDA PCB design tool.
54-00253 datasheets or manufacturer documentation.
Datasheet: 54-00253 Datasheet (PDF)
See an Error?
Unavailable
Add To List