
* Images are for reference only
MAX8643AETG/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8643AETG/V+T
- JLCPCB Part #
- C7460817
- Package
- TQFN-24(4x4)
- Description
- -40℃~+85℃@(TA) 1 2.35V~3.6V 2MHz 3A 600mV~3.24V Adjustable Buck Buck Built-in Yes TQFN-24(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8063
200+
$5.5097
500+
$5.3251
1000+
$5.2352
Related Products

MAX8643AETG/V+
Analog Devices Inc./Maxim Integrated
$26.5625

MAX8643AETG+T
Analog Devices Inc./Maxim Integrated
$5.1517

MAX20014ATGA/V+T
Analog Devices Inc./Maxim Integrated
$10.6838

MAX8643ETG+
Analog Devices Inc./Maxim Integrated
$14.4147

MAX20014ATGF/V+T
Analog Devices Inc./Maxim Integrated
$9.4573

MAX15023ETG+
Analog Devices Inc./Maxim Integrated
$2.7549
Welcome back, may I help you?