This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8557ETE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8557ETE+
JLCPCB Part #
C7460814
Package
TQFN-16-EP(5x5)
Description
-40℃~+85℃ 1 100mV@(4A) 3.6V 4A 500mV~3.4V 800uA Adjustable Positive TQFN-16-EP(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1752
180+ $6.8528
480+ $6.6252
1020+ $6.5115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons