
* Images are for reference only
MAX8511EXK28+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8511EXK28+
- JLCPCB Part #
- C7460811
- Package
- SC70-5
- Description
- -40℃~+85℃ 1 120mA 135mV@(120mA) 2.8V 230uVrms 40uA 6V 72dB@(1kHz) Fixed Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7403
200+
$0.6945
500+
$0.6720
1000+
$0.6607
Related Products
Welcome back, may I help you?