
* Images are for reference only
MAX6828LUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6828LUT+T
- JLCPCB Part #
- C7460782
- Package
- SOT-6
- Description
- -40℃~+125℃@(Tj) 140ms 1V~5.5V 2 4.63V Active Low Open Drain Voltage Monitor Yes Yes SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1437
200+
$2.8510
500+
$2.7560
1000+
$2.7077
Related Products

MAX6828YUT+T
Analog Devices Inc./Maxim Integrated
$6.8408

MAX6828LUT-T
Analog Devices Inc./Maxim Integrated
$2.6288

MAX6828SUT+T
Analog Devices Inc./Maxim Integrated
$4.0188

MAX6453UT23S+T
Analog Devices Inc./Maxim Integrated
$2.3920

MAX6323DUT29+T
Analog Devices Inc./Maxim Integrated
$6.8795

MAX6351TZUT+
Analog Devices Inc./Maxim Integrated
$7.1614
Welcome back, may I help you?