
* Images are for reference only
MAX25263AFOC/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX25263AFOC/VY+
- JLCPCB Part #
- C7460579
- Package
- FC2QFN-17(3.5x3.8)
- Description
- -40℃~+125℃@(TA) 1 1V~20V 3.5V~65V 3.5uA 3A 400kHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes FC2QFN-17(3.5x3.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9143
10+
$7.7135
30+
$7.5785
100+
$7.4436
Related Products
Welcome back, may I help you?