This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16963SATEA/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16963SATEA/V+
JLCPCB Part #
C7460528
Package
TQFN-16(4x4)
Description
-40℃~+125℃@(TJ) 1.5A 2 2.2MHz 2.7V~5.5V 800mV~3.6V Adjustable Buck Buck Built-in Yes TQFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1899
225+ $3.6683
525+ $3.5446
975+ $3.4852
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons