
* Images are for reference only
MAX1149BEUP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1149BEUP+
- JLCPCB Part #
- C7460430
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 116kHz 14 2.7V~3.6V 2LSB 8 SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.6034
222+
$24.5807
518+
$23.7597
1036+
$23.3532
Related Products
Welcome back, may I help you?