
* Images are for reference only
MAX11101EWC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11101EWC+T
- JLCPCB Part #
- C7460424
- Package
- -
- Description
- -40℃~+85℃ 1 14 1LSB 200kHz 5V SPI - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8773
200+
$4.3410
500+
$4.1960
1000+
$4.1235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX11607EWC+T
Analog Devices Inc./Maxim Integrated
$4.3345

MAX11101EUB+T
Analog Devices Inc./Maxim Integrated
$7.2322

MAX15101EWL+T
Analog Devices Inc./Maxim Integrated
$4.7855

CS5451A-ISZR
Cirrus Logic
$14.3726

MAX156BCWI+
Analog Devices Inc./Maxim Integrated
$26.3033

MAX166BEWP+
Analog Devices Inc./Maxim Integrated
$22.2314
Welcome back, may I help you?