
* Images are for reference only
MAX1061AEEI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1061AEEI
- JLCPCB Part #
- C7460417
- Package
- QSOP-28
- Description
- -40℃~+85℃ 0.5LSB 10 2.7V~3.6V 250kHz 8 Parallel port QSOP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.8864
200+
$26.6891
500+
$25.7970
1000+
$25.3567
Related Products

MAX1091AEEI
Analog Devices Inc./Maxim Integrated
$24.2597

MAX1061BEEI
Analog Devices Inc./Maxim Integrated
$3.2698

MAX1261AEEI+
Analog Devices Inc./Maxim Integrated
$25.4067

MAX1090AEEI+
Analog Devices Inc./Maxim Integrated
$14.5455

MAX1091BCEI+
Analog Devices Inc./Maxim Integrated
$24.9679

MAX1090AEEI+T
Analog Devices Inc./Maxim Integrated
$15.2408
Welcome back, may I help you?