
* Images are for reference only
LM4050AEX3-3.3+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4050AEX3-3.3+T
- JLCPCB Part #
- C7460320
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 15mA 3.3V 50ppm/℃ 50uVrms Fixed Parallel ±0.1% SC-70-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8672
200+
$2.3415
500+
$2.2629
1000+
$2.2245
Related Products
Welcome back, may I help you?