
* Images are for reference only
MX7548BQ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7548BQ+
- JLCPCB Part #
- C7460219
- Package
- -
- Description
- -25℃~+85℃ 0.5LSB 300uA 4.75V~5.25V、11.4V~15.75V Current-Non-buffered Parallel - Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6768
200+
$17.4274
500+
$16.8460
1000+
$16.5569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MX7548KN+
Analog Devices Inc./Maxim Integrated
$19.3033

MX7548JP+
Analog Devices Inc./Maxim Integrated
$42.4867

MX7548JN+
Analog Devices Inc./Maxim Integrated
$16.4959

DAC7553IRGTTG4
Texas Instruments
$5.5875

DAC7641Y
Texas Instruments
$14.7324

MX7847BN+
Analog Devices Inc./Maxim Integrated
$72.7963
Welcome back, may I help you?