
* Images are for reference only
MAX541BCSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX541BCSA+
- JLCPCB Part #
- C7460133
- Package
- SO-8
- Description
- 0℃~+70℃ 1 16 1us 2LSB 4.75V~5.25V SPI、QSPI、MICROWIRE SO-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4881
210+
$22.1401
510+
$21.4013
990+
$21.0351
Related Products
Welcome back, may I help you?