
* Images are for reference only
MAX5070BASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5070BASA+T
- JLCPCB Part #
- C7460107
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 10.8V~30V 20kHz~1MHz 49.8% Flyback SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1208
200+
$0.8467
500+
$0.8194
1000+
$0.8050
Related Products
Welcome back, may I help you?