
* Images are for reference only
MAX3521ETP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3521ETP+T
- JLCPCB Part #
- C7460063
- Package
- TQFN-20(5x5)
- Description
- 11dB 4.75V~5.25V 5MHz~85MHz 63dB TQFN-20(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3976
200+
$2.1546
500+
$2.0819
1000+
$2.0464
Related Products
Welcome back, may I help you?