
* Images are for reference only
MAX25239AFFB/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX25239AFFB/VY+T
- JLCPCB Part #
- C7460034
- Package
- FC2QFN-22(4.2x4.2)
- Description
- -40℃~+150℃@(TJ) 1 2V~36V 3V~6.5V 400kHz 6A Buck-Boost Buck-Boost Built-in Yes FC2QFN-22(4.2x4.2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2889
200+
$2.5091
500+
$2.4268
1000+
$2.3848
Related Products
Welcome back, may I help you?