
* Images are for reference only
MAX204CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX204CPE+
- JLCPCB Part #
- C7460015
- Package
- PDIP-16
- Description
- 0℃~+70℃ 120Kbps 4 4.5V~5.5V Driver PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1795
200+
$7.6534
500+
$7.3971
1000+
$7.2713
Related Products
Welcome back, may I help you?