This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX2037CCQ+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2037CCQ+
JLCPCB Part #
C7460011
Package
TQFP-100-EP(14x14)
Description
0℃~+70℃ 120mA 30MHz 42dB 8 Differential VGA TQFP-100-EP(14x14) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.3089
200+ $30.8469
500+ $29.8173
1000+ $29.3065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons