
* Images are for reference only
MAX16935CAUER/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16935CAUER/V+
- JLCPCB Part #
- C7459957
- Package
- -
- Description
- -40℃~+125℃ 1 220kHz~2.2MHz 3.5V~36V Buck Buck - DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3169
192+
$4.1161
480+
$3.9791
960+
$3.9114
Related Products
Welcome back, may I help you?