This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1598EZK4A

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1598EZK4A
JLCPCB Part #
C7459927
Package
TSOT-23-5
Description
-40℃~+85℃ 1 100uA 200mA 30uVrms 4V 6.5V Fixed Over Current Protection、Short Circuit Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 315

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2544
315+ $1.2989
630+ $1.2555
945+ $1.2347

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons