This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15029ATB/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15029ATB/V+T
JLCPCB Part #
C7459910
Package
TDFN-10-EP(3x3)
Description
-40℃~+125℃ 1 275uA 3.6V 40mV@(500mA) 500mA 500mV~3.6V Adjustable Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1677
200+ $1.2636
500+ $1.2218
1000+ $1.2010

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons