
* Images are for reference only
MAX6747KA30/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6747KA30/V+T
- JLCPCB Part #
- C7459773
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 1V~5.5V 3V 7.59ms Active Low Open Drain Voltage Monitor Yes Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7160
200+
$3.8771
500+
$3.7482
1000+
$3.6838
Related Products
Welcome back, may I help you?