
* Images are for reference only
MAX9715ETE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9715ETE+
- JLCPCB Part #
- C7458891
- Package
- TQFN-16(5x5)
- Description
- -40℃~+85℃ 12.8mA 2-Channel 2.8Wx2@4Ω 4.5V~5.5V 86% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Digital programmable gain Class D TQFN-16(5x5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0247
180+
$1.6070
480+
$1.5524
1020+
$1.5268
Related Products
Welcome back, may I help you?