
* Images are for reference only
MAX695CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX695CPE+
- JLCPCB Part #
- C7458793
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 1 140ms 4.65V Active High、Active Low Backup Battery Switching Push-pull PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8335
200+
$3.5257
500+
$3.4069
1000+
$3.3491
Related Products
Welcome back, may I help you?