
* Images are for reference only
MAX6754UKWD3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6754UKWD3+
- JLCPCB Part #
- C7458774
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 100ms Active Low Push-pull SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5340
200+
$1.8101
500+
$1.7490
1000+
$1.7185
Related Products

MAX6756UKWD3+
Analog Devices Inc./Maxim Integrated
$8.1412

MAX6754UKWD3+T
Analog Devices Inc./Maxim Integrated
$2.3047

MAX6759UTWD3+
Analog Devices Inc./Maxim Integrated
$4.0987

MAX6418UK22+T
Analog Devices Inc./Maxim Integrated
$3.3647

MIC2774H-31BM5
Microchip Tech
$0.3563

MAX6313UK46D3
Analog Devices Inc./Maxim Integrated
$3.1495
Welcome back, may I help you?