
* Images are for reference only
MAX6366LKA23+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6366LKA23+T
- JLCPCB Part #
- C7458756
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 150ms 2.32V Active Low No Push-pull Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0838
200+
$5.2207
500+
$5.0473
1000+
$4.9607
Related Products

MAX6365LKA23+T
Analog Devices Inc./Maxim Integrated
$6.3461

MAX6366PKA23+T
Analog Devices Inc./Maxim Integrated
$6.5692

MAX6366LKA26+T
Analog Devices Inc./Maxim Integrated
$5.2047

MAX6708TKA
Analog Devices Inc./Maxim Integrated
$3.1482

MAX6750KA30+T
Analog Devices Inc./Maxim Integrated
$3.6009

MAX6797AKAVDD8+T
Analog Devices Inc./Maxim Integrated
$1.3566
Welcome back, may I help you?