
* Images are for reference only
MAX4066AESD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4066AESD+
- JLCPCB Part #
- C7458661
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100MHz 150ns 1:1 2V~16V 4 45Ω 75ns SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7944
200+
$3.9075
500+
$3.7775
1000+
$3.7133
Related Products
Welcome back, may I help you?