This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20404AFOD/VY+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20404AFOD/VY+
JLCPCB Part #
C7458609
Package
FC2QFN-17(3.5x3.8)
Description
-40℃~+125℃@(TA) 1 3V~36V 400kHz 4A 800mV~10V Buck Buck Built-in Yes FC2QFN-17(3.5x3.8) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5349
200+ $2.2088
420+ $2.1347
840+ $2.0992

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons