
* Images are for reference only
MAX2021ETX+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2021ETX+
- JLCPCB Part #
- C7458604
- Package
- TQFN-36(6x6)
- Description
- 650MHz~1.2GHz TQFN-36(6x6) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5982
200+
$9.4165
500+
$9.1016
1000+
$8.9457
Related Products

MAX2021ETX+T
Analog Devices Inc./Maxim Integrated
$23.1098

MAX2022ETX+
Analog Devices Inc./Maxim Integrated
$31.3020

MAX2029ETP+
Analog Devices Inc./Maxim Integrated
$12.9430

MAX2022ETX+T
Analog Devices Inc./Maxim Integrated
$23.1098

MAX2150ETI+T
Analog Devices Inc./Maxim Integrated
$15.1473

ADL5375-05SCPZEPR7
Analog Devices
$13.5953
Welcome back, may I help you?