This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16910EATA8/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16910EATA8/V+T
JLCPCB Part #
C7458575
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃ 1 1.5V~11V、3.3V、5V 200mA 20uA 280mV@(200mA) 30V 60dB@(100Hz) Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9025
200+ $1.5581
500+ $1.5049
1000+ $1.4790

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons