
* Images are for reference only
MAX16002ATC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16002ATC+T
- JLCPCB Part #
- C7458565
- Package
- TQFN-12(4x4)
- Description
- -40℃~+125℃@(Ta) 1.8V、2.5V、3.3V 140ms 1V~5.5V 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-12(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8180
200+
$5.1153
500+
$4.9435
1000+
$4.8600
Related Products

MAX16002BTC+T
Analog Devices Inc./Maxim Integrated
$13.9599

MAX16002ETC+T
Analog Devices Inc./Maxim Integrated
$6.0999

MAX16002DTC+T
Analog Devices Inc./Maxim Integrated
$6.0404

MAX16000ETC+T
Analog Devices Inc./Maxim Integrated
$12.0439

S-1000C15-I4T1U
ABLIC
$0.2575

XC6124C630ER-G
Torex Semicon
$0.5927
Welcome back, may I help you?