This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15018BASA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15018BASA+
JLCPCB Part #
C7458554
Package
SOIC-8-EP
Description
-40℃~+125℃ 1ns 2 3A 3A 40ns 65uA 8V~12.6V Half-Bridge MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3820
200+ $4.1435
500+ $4.0055
1000+ $3.9364
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons