This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1231BCTI+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1231BCTI+T
JLCPCB Part #
C7458491
Package
TQFN-28(5x5)
Description
0℃~+70℃ 12 16 1LSB 300kHz 3V~3.6V SPI TQFN-28(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9623
200+ $8.3644
500+ $8.0850
1000+ $7.9468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons