
* Images are for reference only
MAX1143ACAP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1143ACAP
- JLCPCB Part #
- C7458474
- Package
- SSOP-20
- Description
- 0℃~+70℃ 1 14 1LSB 200kHz 4.75V~5.25V SPI SSOP-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.2190
200+
$38.7919
500+
$37.4963
1000+
$36.8557
Related Products
Welcome back, may I help you?