
* Images are for reference only
MAX1135BEAP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1135BEAP
- JLCPCB Part #
- C7458472
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1 150kHz 16 2.5LSB 3.135V~3.465V SPI SSOP-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.2460
200+
$33.2166
500+
$32.1068
1000+
$31.5576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?