
* Images are for reference only
DS1856E-020+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1856E-020+
- JLCPCB Part #
- C7458309
- Package
- TSSOP-16
- Description
- 2 2.85V~5.5V 20kΩ 256 50ppm/℃ I2C TSSOP-16 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1440
200+
$6.0428
500+
$5.8415
1000+
$5.7416
Related Products
Welcome back, may I help you?