
* Images are for reference only
MAX5020ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5020ESA+T
- JLCPCB Part #
- C7458024
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 13V~36V 275kHz 50% Flyback SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4278
200+
$2.9637
500+
$2.8652
1000+
$2.8167
Related Products
Welcome back, may I help you?