
* Images are for reference only
MAX4429CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4429CSA+
- JLCPCB Part #
- C7458002
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 25ns 25ns 4.5V~18V 45uA 6A 6A MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7864
200+
$2.7088
500+
$2.6172
1000+
$2.5723
Related Products
Welcome back, may I help you?