
* Images are for reference only
MAX4201ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4201ESA+
- JLCPCB Part #
- C7457994
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~5.5V 1 10uA 11V 15mV 2.1nV/√Hz@1MHz 20uV/℃ 4.2V/ns SOIC-8 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7487
200+
$1.8960
500+
$1.8318
1000+
$1.8013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?