
* Images are for reference only
MAX1937EEI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1937EEI+T
- JLCPCB Part #
- C7457921
- Package
- SSOP-28-150mil
- Description
- -40℃~+85℃ 2 500kHz 8V~24V Buck Buck External Yes SSOP-28-150mil Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2972
200+
$3.7096
500+
$3.5855
1000+
$3.5243
Related Products
Welcome back, may I help you?