This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1806EUA08+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1806EUA08+
JLCPCB Part #
C7457907
Package
MSOP-8-EP
Description
-40℃~+85℃ 1 210uA 300uVrms 5.5V 500mA 800mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9500
200+ $2.3742
500+ $2.2951
1000+ $2.2563

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons