This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX146AEAP+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX146AEAP+T
JLCPCB Part #
C7457846
Package
SSOP-20
Description
-40℃~+85℃ 12 133kHz 1LSB 2.7V~3.6V 8 SPI SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.0471
200+ $21.5662
500+ $20.8451
1000+ $20.4885

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons