
* Images are for reference only
MAX3062EEKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3062EEKA+T
- JLCPCB Part #
- C7456723
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 1 1 20Mbps 256 5V 910uA Half-Duplex Transceiver ±15kV SOT-23-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.8309
10+
$5.6843
30+
$5.5877
100+
$5.4894
Related Products
Welcome back, may I help you?