This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX2750EUA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2750EUA+
JLCPCB Part #
C7456718
Package
MSOP-8
Description
-40℃~+85℃ 2.4GHz~2.5GHz 2.7V~5.5V ISM VCO MSOP-8 RF Misc ICs and Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4278
10+ $12.7516
50+ $11.5785
100+ $10.5554
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons