
* Images are for reference only
MAX16011TAB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16011TAB+
- JLCPCB Part #
- C7456654
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(TA) 2 Open-drain Voltage monitor TDFN-8(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0747
200+
$7.6119
500+
$7.3573
1000+
$7.2316
Related Products

MAX16010TAB+
Analog Devices Inc./Maxim Integrated
$4.2716

MAX16011TAC+
Analog Devices Inc./Maxim Integrated
$5.2287

MAX16011TAA+
Analog Devices Inc./Maxim Integrated
$5.2287

MAX6499ATA+
Analog Devices Inc./Maxim Integrated
$16.9236

MAX16010TAC+
Analog Devices Inc./Maxim Integrated
$7.2235

MAX6496ATA+
Analog Devices Inc./Maxim Integrated
$11.6981
Welcome back, may I help you?