
* Images are for reference only
MAX149BCAP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX149BCAP+
- JLCPCB Part #
- C7456639
- Package
- PDIP-20
- Description
- 0℃~+70℃ 10 133kHz 1LSB 2.7V~5.25V 8 SPI PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2411
198+
$9.2734
528+
$8.9635
990+
$8.8110
Welcome back, may I help you?