
* Images are for reference only
MAX8636ELA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8636ELA+T
- JLCPCB Part #
- C7456505
- Package
- UDFN-8(2x2)
- Description
- -40℃~+85℃ 2 300mA 45uVrms 5.5V 54uA 60dB@(1kHz) 90mV@(100mA) Adjustable Positive UDFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8817
200+
$1.1501
500+
$1.1115
1000+
$1.0937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8636ELA+
Analog Devices Inc./Maxim Integrated
$2.1810

MAX8536EUA+T
Analog Devices Inc./Maxim Integrated
$4.4038

MAX8634ELA+
Analog Devices Inc./Maxim Integrated
$0.9005

XC6222B461ER-G
Torex Semicon
$0.8006

RP152L011B-TR
Nisshinbo Micro Devices Inc.
$1.0583

LT1763CDE-1.8#TRPBF
Analog Devices
$6.2271
Welcome back, may I help you?